
AMPLH5030S-4R7MT | |
|---|---|
DigiKey Part Number | 535-AMPLH5030S-4R7MTTR-ND - Tape & Reel (TR) 535-AMPLH5030S-4R7MTCT-ND - Cut Tape (CT) 535-AMPLH5030S-4R7MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPLH5030S-4R7MT |
Description | FIXED IND 4.7UH 7A 32.4MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 8.5 A 32.4mOhm Max 2-SMD, J-Lead Low DCR, Soft Saturation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 32.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low DCR, Soft Saturation | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.220" L x 0.205" W (5.60mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,14000 Kč | 19,14 Kč |
| 10 | 15,66700 Kč | 156,67 Kč |
| 100 | 12,87680 Kč | 1 287,68 Kč |
| 1 000 | 10,82328 Kč | 10 823,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,90387 Kč | 19 807,74 Kč |
| 4 000 | 9,41914 Kč | 37 676,56 Kč |
| 6 000 | 9,10224 Kč | 54 613,44 Kč |
| 10 000 | 8,96204 Kč | 89 620,40 Kč |
| Unit Price without VAT: | 19,14000 Kč |
|---|---|
| Unit Price with VAT: | 23,15940 Kč |

