2.2 µH Shielded Molded Inductor 12 A 14.4mOhm Max 2-SMD, J-Lead Low DCR, Soft Saturation
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMPLH5030S-2R2MT

DigiKey Part Number
535-AMPLH5030S-2R2MTTR-ND - Tape & Reel (TR)
535-AMPLH5030S-2R2MTCT-ND - Cut Tape (CT)
535-AMPLH5030S-2R2MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMPLH5030S-2R2MT
Description
FIXED IND 2.2UH 12A 14.4 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 12 A 14.4mOhm Max 2-SMD, J-Lead Low DCR, Soft Saturation
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
12.5A
Shielding
Shielded
DC Resistance (DCR)
14.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
Low DCR, Soft Saturation
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.220" L x 0.205" W (5.60mm x 5.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
1016,44100 Kč164,41 Kč
10013,51430 Kč1 351,43 Kč
1 00011,11634 Kč11 116,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00010,48283 Kč20 965,66 Kč
4 0009,88633 Kč39 545,32 Kč
6 0009,55364 Kč57 321,84 Kč
10 0009,15089 Kč91 508,90 Kč
14 0008,92415 Kč124 938,10 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč