AMPLH5030S-1R5M-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMPLH5030S-100MT

DigiKey Part Number
535-AMPLH5030S-100MTTR-ND - Tape & Reel (TR)
535-AMPLH5030S-100MTCT-ND - Cut Tape (CT)
535-AMPLH5030S-100MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMPLH5030S-100MT
Description
FIXED IND 10UH 4.5A 78MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 5 A 78mOhm Max 2-SMD, J-Lead Low DCR, Soft Saturation
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.8A
Shielding
Shielded
DC Resistance (DCR)
78mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
Low DCR, Soft Saturation
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.220" L x 0.205" W (5.60mm x 5.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,14000 Kč19,14 Kč
1015,66700 Kč156,67 Kč
10012,87680 Kč1 287,68 Kč
1 00010,82328 Kč10 823,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0009,70943 Kč19 418,86 Kč
4 0009,41914 Kč37 676,56 Kč
6 0009,10224 Kč54 613,44 Kč
10 0008,90133 Kč89 013,30 Kč
Manufacturers Standard Package
Unit Price without VAT:19,14000 Kč
Unit Price with VAT:23,15940 Kč