
AMPLH4020S-R33MT | |
|---|---|
DigiKey Part Number | 535-AMPLH4020S-R33MTTR-ND - Tape & Reel (TR) 535-AMPLH4020S-R33MTCT-ND - Cut Tape (CT) 535-AMPLH4020S-R33MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPLH4020S-R33MT |
Description | FIXED IND 330NH 15A 5.8 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 15 A 5.8mOhm Max 2-SMD, J-Lead Low DCR, Soft Saturation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low DCR, Soft Saturation | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.169" L x 0.165" W (4.30mm x 4.20mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 14,67800 Kč | 146,78 Kč |
| 100 | 12,07590 Kč | 1 207,59 Kč |
| 1 000 | 9,93184 Kč | 9 931,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,04993 Kč | 27 149,79 Kč |
| 6 000 | 8,53523 Kč | 51 211,38 Kč |
| 9 000 | 8,24818 Kč | 74 233,62 Kč |
| 15 000 | 7,90071 Kč | 118 510,65 Kč |
| 21 000 | 7,87425 Kč | 165 359,25 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

