



AMPLA7050S-R40MT | |
|---|---|
DigiKey Part Number | 535-AMPLA7050S-R40MTTR-ND - Tape & Reel (TR) 535-AMPLA7050S-R40MTCT-ND - Cut Tape (CT) 535-AMPLA7050S-R40MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPLA7050S-R40MT |
Description | FIXED IND 400NH 23A 3.7 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 400 nH Shielded Molded Inductor 23 A 3.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 31A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 14,11100 Kč | 141,11 Kč |
| 100 | 11,60980 Kč | 1 160,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 9,73205 Kč | 7 785,64 Kč |
| 1 600 | 9,17718 Kč | 14 683,49 Kč |
| 2 400 | 8,86763 Kč | 21 282,31 Kč |
| 4 000 | 8,49285 Kč | 33 971,40 Kč |
| 5 600 | 8,25488 Kč | 46 227,33 Kč |
| 8 000 | 8,01013 Kč | 64 081,04 Kč |
| 20 000 | 7,87425 Kč | 157 485,00 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |

