



AMPLA7050S-R40MT | |
|---|---|
DigiKey Part Number | 535-AMPLA7050S-R40MTTR-ND - Tape & Reel (TR) 535-AMPLA7050S-R40MTCT-ND - Cut Tape (CT) 535-AMPLA7050S-R40MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPLA7050S-R40MT |
Description | FIXED IND 400NH 23A 3.7 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 400 nH Shielded Molded Inductor 23 A 3.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 31A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3.7mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 14,67800 Kč | 146,78 Kč |
| 100 | 12,07590 Kč | 1 207,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 10,12156 Kč | 8 097,25 Kč |
| 1 600 | 9,54425 Kč | 15 270,80 Kč |
| 2 400 | 9,22232 Kč | 22 133,57 Kč |
| 4 000 | 8,83249 Kč | 35 329,96 Kč |
| 5 600 | 8,58507 Kč | 48 076,39 Kč |
| 8 000 | 8,33051 Kč | 66 644,08 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

