



AMPLA7030S-R47MT | |
|---|---|
DigiKey Part Number | 535-AMPLA7030S-R47MTTR-ND - Tape & Reel (TR) 535-AMPLA7030S-R47MTCT-ND - Cut Tape (CT) 535-AMPLA7030S-R47MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPLA7030S-R47MT |
Description | FIXED IND 470NH 17.5A 4.2 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 17.5 A 4.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMPLA7030S-R47MT Models |
Category | Current - Saturation (Isat) 26A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 11,57000 Kč | 115,70 Kč |
| 100 | 9,50790 Kč | 950,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,81903 Kč | 7 819,03 Kč |
| 2 000 | 7,37314 Kč | 14 746,28 Kč |
| 3 000 | 7,12441 Kč | 21 373,23 Kč |
| 5 000 | 6,82317 Kč | 34 115,85 Kč |
| 7 000 | 6,63198 Kč | 46 423,86 Kč |
| 10 000 | 6,43532 Kč | 64 353,20 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |

