2.2 µH Shielded Molded Inductor 8 A 20mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Molded Inductor 8 A 20mOhm Max Nonstandard
Abracon: Who We Are Today
Abracon Molded Inductors

AMPLA7030Q-2R2MT

DigiKey Part Number
535-AMPLA7030Q-2R2MTTR-ND - Tape & Reel (TR)
535-AMPLA7030Q-2R2MTCT-ND - Cut Tape (CT)
535-AMPLA7030Q-2R2MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMPLA7030Q-2R2MT
Description
FIXED IND 2.2UH 8A 20 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 8 A 20mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
AMPLA7030Q-2R2MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
14A
Shielding
Shielded
DC Resistance (DCR)
20mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 870
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
1011,48600 Kč114,86 Kč
1009,44280 Kč944,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,76611 Kč7 766,11 Kč
2 0007,32316 Kč14 646,32 Kč
3 0007,07612 Kč21 228,36 Kč
5 0006,77698 Kč33 884,90 Kč
7 0006,58701 Kč46 109,07 Kč
10 0006,39171 Kč63 917,10 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč