



AMPLA7030Q-2R2MT | |
|---|---|
DigiKey Part Number | 535-AMPLA7030Q-2R2MTTR-ND - Tape & Reel (TR) 535-AMPLA7030Q-2R2MTCT-ND - Cut Tape (CT) 535-AMPLA7030Q-2R2MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPLA7030Q-2R2MT |
Description | FIXED IND 2.2UH 8A 20 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 8 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMPLA7030Q-2R2MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 11,48600 Kč | 114,86 Kč |
| 100 | 9,44280 Kč | 944,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,76611 Kč | 7 766,11 Kč |
| 2 000 | 7,32316 Kč | 14 646,32 Kč |
| 3 000 | 7,07612 Kč | 21 228,36 Kč |
| 5 000 | 6,77698 Kč | 33 884,90 Kč |
| 7 000 | 6,58701 Kč | 46 109,07 Kč |
| 10 000 | 6,39171 Kč | 63 917,10 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |

