15 µH Shielded Molded Inductor 3 A 123mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µH Shielded Molded Inductor 3 A 123mOhm Max Nonstandard
Abracon: Who We Are Today
Abracon Molded Inductors

AMPLA7030Q-150MT

DigiKey Part Number
535-AMPLA7030Q-150MTTR-ND - Tape & Reel (TR)
535-AMPLA7030Q-150MTCT-ND - Cut Tape (CT)
535-AMPLA7030Q-150MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMPLA7030Q-150MT
Description
FIXED IND 15UH 3A 123 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 µH Shielded Molded Inductor 3 A 123mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
AMPLA7030Q-150MT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
4A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
123mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 773
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
1011,57000 Kč115,70 Kč
1009,50790 Kč950,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,81903 Kč7 819,03 Kč
2 0007,37314 Kč14 746,28 Kč
3 0007,12441 Kč21 373,23 Kč
5 0006,82317 Kč34 115,85 Kč
7 0006,63198 Kč46 423,86 Kč
10 0006,43532 Kč64 353,20 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč