



AMPLA5030S-3R3MT | |
|---|---|
DigiKey Part Number | 535-AMPLA5030S-3R3MTTR-ND - Tape & Reel (TR) 535-AMPLA5030S-3R3MTCT-ND - Cut Tape (CT) 535-AMPLA5030S-3R3MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPLA5030S-3R3MT |
Description | FIXED IND 3.3UH 5A 38 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 5 A 38mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMPLA5030S-3R3MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 38mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.205" W (5.70mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 16,73500 Kč | 167,35 Kč |
| 100 | 13,76420 Kč | 1 376,42 Kč |
| 1 000 | 11,32212 Kč | 11 322,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,67975 Kč | 25 359,50 Kč |
| 4 000 | 11,95862 Kč | 47 834,48 Kč |
| 6 000 | 11,55646 Kč | 69 338,76 Kč |
| 10 000 | 11,06954 Kč | 110 695,40 Kč |
| 14 000 | 11,02395 Kč | 154 335,30 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |

