



AMPLA4020S-1R0MT | |
|---|---|
DigiKey Part Number | 535-AMPLA4020S-1R0MTTR-ND - Tape & Reel (TR) 535-AMPLA4020S-1R0MTCT-ND - Cut Tape (CT) 535-AMPLA4020S-1R0MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPLA4020S-1R0MT |
Description | FIXED IND 1UH 5A 27 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 5 A 27mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 27mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 12,01100 Kč | 120,11 Kč |
| 100 | 9,87750 Kč | 987,75 Kč |
| 1 000 | 8,12434 Kč | 8 124,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,40263 Kč | 22 207,89 Kč |
| 6 000 | 6,98142 Kč | 41 888,52 Kč |
| 9 000 | 6,74645 Kč | 60 718,05 Kč |
| 15 000 | 6,46208 Kč | 96 931,20 Kč |
| 21 000 | 6,29940 Kč | 132 287,40 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |

