1 µH Shielded Molded Inductor 4 A 47mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Molded Inductor 4 A 47mOhm Max Nonstandard
Abracon: Who We Are Today
Abracon Molded Inductors

AMPLA4012S-1R0MT

DigiKey Part Number
535-AMPLA4012S-1R0MTTR-ND - Tape & Reel (TR)
535-AMPLA4012S-1R0MTCT-ND - Cut Tape (CT)
535-AMPLA4012S-1R0MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMPLA4012S-1R0MT
Description
FIXED IND 1UH 4A 47 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 4 A 47mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6A
Shielding
Shielded
DC Resistance (DCR)
47mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 996 000 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
1012,47300 Kč124,73 Kč
10010,24700 Kč1 024,70 Kč
1 0008,42860 Kč8 428,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0007,49524 Kč29 980,96 Kč
8 0007,06903 Kč56 552,24 Kč
12 0006,83138 Kč81 976,56 Kč
20 0006,56188 Kč131 237,60 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč

Other Suppliers on DigiKey

996 000In Stock
Ships from WEC