3.3 µH Shielded Molded Inductor 28 A 3.9mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Shielded Molded Inductor 28 A 3.9mOhm Max Nonstandard
Abracon: Who We Are Today
Abracon Molded Inductors

AMPLA1707S-3R3MT

DigiKey Part Number
535-AMPLA1707S-3R3MTTR-ND - Tape & Reel (TR)
535-AMPLA1707S-3R3MTCT-ND - Cut Tape (CT)
535-AMPLA1707S-3R3MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMPLA1707S-3R3MT
Description
FIXED IND 3.3UH 28A 3.9 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 28 A 3.9mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
AMPLA1707S-3R3MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
54A
Shielding
Shielded
DC Resistance (DCR)
3.9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.693" L x 0.665" W (17.60mm x 16.90mm)
Height - Seated (Max)
0.276" (7.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
190,08000 Kč90,08 Kč
1074,01800 Kč740,18 Kč
10060,87320 Kč6 087,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20057,40225 Kč11 480,45 Kč
40054,13285 Kč21 653,14 Kč
60052,30987 Kč31 385,92 Kč
1 00050,10270 Kč50 102,70 Kč
1 40048,70171 Kč68 182,39 Kč
2 00047,50798 Kč95 015,96 Kč
Manufacturers Standard Package
Unit Price without VAT:90,08000 Kč
Unit Price with VAT:108,99680 Kč