



AMPLA1707S-2R2MT | |
|---|---|
DigiKey Part Number | 535-AMPLA1707S-2R2MTTR-ND - Tape & Reel (TR) 535-AMPLA1707S-2R2MTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AMPLA1707S-2R2MT |
Description | FIXED IND 2.2UH 43.5A 2.7 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 43.5 A 2.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMPLA1707S-2R2MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 62A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.693" L x 0.665" W (17.60mm x 16.90mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 55,19430 Kč | 11 038,86 Kč |
| Unit Price without VAT: | 55,19430 Kč |
|---|---|
| Unit Price with VAT: | 66,78510 Kč |

