



AMPLA1707S-220MT | |
|---|---|
DigiKey Part Number | 535-AMPLA1707S-220MTTR-ND - Tape & Reel (TR) 535-AMPLA1707S-220MTCT-ND - Cut Tape (CT) 535-AMPLA1707S-220MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPLA1707S-220MT |
Description | FIXED IND 22UH 12A 26.5 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 12 A 26.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMPLA1707S-220MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 23A | |
Shielding | Shielded | |
DC Resistance (DCR) | 26.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.693" L x 0.665" W (17.60mm x 16.90mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,08000 Kč | 90,08 Kč |
| 10 | 74,01800 Kč | 740,18 Kč |
| 100 | 60,87320 Kč | 6 087,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 57,40225 Kč | 11 480,45 Kč |
| 400 | 54,13285 Kč | 21 653,14 Kč |
| 600 | 52,30987 Kč | 31 385,92 Kč |
| 1 000 | 50,10270 Kč | 50 102,70 Kč |
| 1 400 | 48,70171 Kč | 68 182,39 Kč |
| 2 000 | 47,50798 Kč | 95 015,96 Kč |
| Unit Price without VAT: | 90,08000 Kč |
|---|---|
| Unit Price with VAT: | 108,99680 Kč |

