10 µH Shielded Molded Inductor 10 A 16.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Molded Inductor 10 A 16.5mOhm Max Nonstandard
Abracon: Who We Are Today
Abracon Molded Inductors

AMPLA1306S-100MT

DigiKey Part Number
535-AMPLA1306S-100MTTR-ND - Tape & Reel (TR)
535-AMPLA1306S-100MTCT-ND - Cut Tape (CT)
535-AMPLA1306S-100MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMPLA1306S-100MT
Description
FIXED IND 10UH 10A 16.5 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 10 A 16.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
AMPLA1306S-100MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
15.5A
Shielding
Shielded
DC Resistance (DCR)
16.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.531" L x 0.492" W (13.50mm x 12.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,74000 Kč40,74 Kč
1033,49200 Kč334,92 Kč
10027,54520 Kč2 754,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50024,03096 Kč12 015,48 Kč
1 00022,66209 Kč22 662,09 Kč
1 50021,89867 Kč32 848,00 Kč
2 50020,97432 Kč52 435,80 Kč
3 50020,38768 Kč71 356,88 Kč
5 00019,78423 Kč98 921,15 Kč
Manufacturers Standard Package
Unit Price without VAT:40,74000 Kč
Unit Price with VAT:49,29540 Kč