



AMPLA1306S-100MT | |
|---|---|
DigiKey Part Number | 535-AMPLA1306S-100MTTR-ND - Tape & Reel (TR) 535-AMPLA1306S-100MTCT-ND - Cut Tape (CT) 535-AMPLA1306S-100MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPLA1306S-100MT |
Description | FIXED IND 10UH 10A 16.5 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 10 A 16.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMPLA1306S-100MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 16.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 33,49200 Kč | 334,92 Kč |
| 100 | 27,54520 Kč | 2 754,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 24,03096 Kč | 12 015,48 Kč |
| 1 000 | 22,66209 Kč | 22 662,09 Kč |
| 1 500 | 21,89867 Kč | 32 848,00 Kč |
| 2 500 | 20,97432 Kč | 52 435,80 Kč |
| 3 500 | 20,38768 Kč | 71 356,88 Kč |
| 5 000 | 19,78423 Kč | 98 921,15 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |

