



AMPLA1004S-4R7MT | |
|---|---|
DigiKey Part Number | 535-AMPLA1004S-4R7MTTR-ND - Tape & Reel (TR) 535-AMPLA1004S-4R7MTCT-ND - Cut Tape (CT) 535-AMPLA1004S-4R7MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPLA1004S-4R7MT |
Description | FIXED IND 4.7UH 10A 15.5 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 10 A 15.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMPLA1004S-4R7MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 13,79600 Kč | 137,96 Kč |
| 100 | 11,34730 Kč | 1 134,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,89888 Kč | 4 949,44 Kč |
| 1 000 | 9,33382 Kč | 9 333,82 Kč |
| 1 500 | 9,01864 Kč | 13 527,96 Kč |
| 2 500 | 8,63698 Kč | 21 592,45 Kč |
| 3 500 | 8,39470 Kč | 29 381,45 Kč |
| 5 000 | 8,14550 Kč | 40 727,50 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

