47 µH Shielded Molded Inductor 3 A 167mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µH Shielded Molded Inductor 3 A 167mOhm Max Nonstandard
Abracon: Who We Are Today
Abracon Molded Inductors

AMPLA1004S-470MT

DigiKey Part Number
535-AMPLA1004S-470MTTR-ND - Tape & Reel (TR)
535-AMPLA1004S-470MTCT-ND - Cut Tape (CT)
535-AMPLA1004S-470MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMPLA1004S-470MT
Description
FIXED IND 47UH 3A 167 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µH Shielded Molded Inductor 3 A 167mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
AMPLA1004S-470MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.5A
Shielding
Shielded
DC Resistance (DCR)
167mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.433" L x 0.394" W (11.00mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1013,79600 Kč137,96 Kč
10011,34730 Kč1 134,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5009,89888 Kč4 949,44 Kč
1 0009,33382 Kč9 333,82 Kč
1 5009,01864 Kč13 527,96 Kč
2 5008,63698 Kč21 592,45 Kč
3 5008,39470 Kč29 381,45 Kč
5 0008,14550 Kč40 727,50 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč