XO (Standard) Pin Configurable Oscillator 1.71V ~ 3.63V 4-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMPDEFI-A01

DigiKey Part Number
AMPDEFI-A01-ND
Manufacturer
Manufacturer Product Number
AMPDEFI-A01
Description
OSC MEMS XO DUAL OUTPUT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
XO (Standard) Pin Configurable Oscillator 1.71V ~ 3.63V 4-VDFN
Datasheet
 Datasheet
EDA/CAD Models
AMPDEFI-A01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Bulk
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency - Output 1
20MHz, 25MHz
Frequency - Output 2
-
Frequency - Output 3
-
Frequency - Output 4
-
Function
-
Output
-
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±25ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
1.3mA (Typ)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height
0.035" (0.90mm)
Package / Case
4-VDFN
Supplier Device Package
4-DFN (3.2x2.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 220 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00056,40609 Kč56 406,09 Kč
Unit Price without VAT:56,40609 Kč
Unit Price with VAT:68,25137 Kč

Other Suppliers on DigiKey

220In Stock
Ships from WEC