


AMPDDFI-A09T | |
|---|---|
DigiKey Part Number | 535-AMPDDFI-A09TTR-ND - Tape & Reel (TR) 535-AMPDDFI-A09TCT-ND - Cut Tape (CT) 535-AMPDDFI-A09TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPDDFI-A09T |
Description | MEMS OSC XO 1.71V-3.63V 4VLGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | XO (Standard) Pin Configurable Oscillator 1.71V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AMPDDFI-A09T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | MEMS | |
Type | XO (Standard) | |
Frequency - Output 1 | 24MHz, 48MHz | |
Frequency - Output 2 | - | |
Frequency - Output 3 | - | |
Frequency - Output 4 | - | |
Function | - | |
Output | - | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 1.3mA (Typ) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height | 0.035" (0.89mm) | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-VLGA (2.5x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,62000 Kč | 63,62 Kč |
| 10 | 55,26700 Kč | 552,67 Kč |
| 25 | 52,26000 Kč | 1 306,50 Kč |
| 50 | 50,10120 Kč | 2 505,06 Kč |
| 100 | 48,02660 Kč | 4 802,66 Kč |
| 250 | 45,42120 Kč | 11 355,30 Kč |
| 500 | 43,54524 Kč | 21 772,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 41,74822 Kč | 41 748,22 Kč |
| 2 000 | 40,02713 Kč | 80 054,26 Kč |
| 3 000 | 39,05418 Kč | 117 162,54 Kč |
| 5 000 | 37,86305 Kč | 189 315,25 Kč |
| Unit Price without VAT: | 63,62000 Kč |
|---|---|
| Unit Price with VAT: | 76,98020 Kč |

