
AMMLPDDLJS-24.0000T | |
|---|---|
DigiKey Part Number | 535-AMMLPDDLJS-24.0000TTR-ND - Tape & Reel (TR) 535-AMMLPDDLJS-24.0000TCT-ND - Cut Tape (CT) 535-AMMLPDDLJS-24.0000TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMMLPDDLJS-24.0000T |
Description | MEMS OSC XO 24 MHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-VLGA (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Current - Supply (Disable) (Max) | 1µA (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,84000 Kč | 59,84 Kč |
| 10 | 51,92800 Kč | 519,28 Kč |
| 25 | 49,11000 Kč | 1 227,75 Kč |
| 50 | 47,07340 Kč | 2 353,67 Kč |
| 100 | 45,12890 Kč | 4 512,89 Kč |
| 250 | 42,67884 Kč | 10 669,71 Kč |
| 500 | 40,91628 Kč | 20 458,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 37,71871 Kč | 37 718,71 Kč |
| 2 000 | 36,16349 Kč | 72 326,98 Kč |
| 3 000 | 35,28420 Kč | 105 852,60 Kč |
| 5 000 | 34,20784 Kč | 171 039,20 Kč |
| Unit Price without VAT: | 59,84000 Kč |
|---|---|
| Unit Price with VAT: | 72,40640 Kč |

