24 MHz XO (Standard) CMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMMLPDDLJS-24.0000T

DigiKey Part Number
535-AMMLPDDLJS-24.0000TTR-ND - Tape & Reel (TR)
535-AMMLPDDLJS-24.0000TCT-ND - Cut Tape (CT)
535-AMMLPDDLJS-24.0000TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMMLPDDLJS-24.0000T
Description
MEMS OSC XO 24 MHZ CMOS SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24 MHz XO (Standard) CMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
7.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-VLGA (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.035" (0.89mm)
Output
CMOS
Current - Supply (Disable) (Max)
1µA (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 662
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,84000 Kč59,84 Kč
1051,92800 Kč519,28 Kč
2549,11000 Kč1 227,75 Kč
5047,07340 Kč2 353,67 Kč
10045,12890 Kč4 512,89 Kč
25042,67884 Kč10 669,71 Kč
50040,91628 Kč20 458,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00039,22762 Kč39 227,62 Kč
2 00037,60994 Kč75 219,88 Kč
3 00036,69568 Kč110 087,04 Kč
5 00035,57611 Kč177 880,55 Kč
Manufacturers Standard Package
Unit Price without VAT:59,84000 Kč
Unit Price with VAT:72,40640 Kč