
AMMLPDALJS-25.0000T | |
|---|---|
DigiKey Part Number | 535-AMMLPDALJS-25.0000TTR-ND - Tape & Reel (TR) 535-AMMLPDALJS-25.0000TCT-ND - Cut Tape (CT) 535-AMMLPDALJS-25.0000TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMMLPDALJS-25.0000T |
Description | MEMS OSC XO 25 MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-VLGA (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Current - Supply (Disable) (Max) | 1µA (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,68000 Kč | 57,68 Kč |
| 10 | 50,05700 Kč | 500,57 Kč |
| 25 | 47,51400 Kč | 1 187,85 Kč |
| 50 | 45,56900 Kč | 2 278,45 Kč |
| 100 | 44,01770 Kč | 4 401,77 Kč |
| 250 | 41,88528 Kč | 10 471,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 37,81212 Kč | 37 812,12 Kč |
| 2 000 | 36,25305 Kč | 72 506,10 Kč |
| 3 000 | 36,02757 Kč | 108 082,71 Kč |
| Unit Price without VAT: | 57,68000 Kč |
|---|---|
| Unit Price with VAT: | 69,79280 Kč |

