
AMMLPADLJS-24.0000T | |
|---|---|
DigiKey Part Number | 535-AMMLPADLJS-24.0000TTR-ND - Tape & Reel (TR) 535-AMMLPADLJS-24.0000TCT-ND - Cut Tape (CT) 535-AMMLPADLJS-24.0000TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMMLPADLJS-24.0000T |
Description | MEMS OSC XO 24 MHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-VFLGA (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Current - Supply (Disable) (Max) | 1.8µA (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 53,41900 Kč | 534,19 Kč |
| 25 | 50,51280 Kč | 1 262,82 Kč |
| 50 | 48,42140 Kč | 2 421,07 Kč |
| 100 | 46,42030 Kč | 4 642,03 Kč |
| 250 | 43,90092 Kč | 10 975,23 Kč |
| 500 | 42,08714 Kč | 21 043,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 40,35039 Kč | 40 350,39 Kč |
| 2 000 | 38,68661 Kč | 77 373,22 Kč |
| 3 000 | 37,74614 Kč | 113 238,42 Kč |
| 5 000 | 36,59473 Kč | 182 973,65 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |

