25 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMMLPAALJS-25.0000T

DigiKey Part Number
535-AMMLPAALJS-25.0000TTR-ND - Tape & Reel (TR)
535-AMMLPAALJS-25.0000TCT-ND - Cut Tape (CT)
535-AMMLPAALJS-25.0000TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMMLPAALJS-25.0000T
Description
MEMS OSC XO 25 MHZ CMOS SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.25V ~ 3.63V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
7.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-VFLGA (2x1.6)
Frequency
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.035" (0.89mm)
Output
CMOS
Current - Supply (Disable) (Max)
1.8µA (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 968
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
161,52000 Kč61,52 Kč
1053,41900 Kč534,19 Kč
2550,51280 Kč1 262,82 Kč
5048,42140 Kč2 421,07 Kč
10046,42030 Kč4 642,03 Kč
25043,90092 Kč10 975,23 Kč
50042,08714 Kč21 043,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00040,35039 Kč40 350,39 Kč
2 00038,68661 Kč77 373,22 Kč
3 00037,74614 Kč113 238,42 Kč
5 00036,59473 Kč182 973,65 Kč
Manufacturers Standard Package
Unit Price without VAT:61,52000 Kč
Unit Price with VAT:74,43920 Kč