
AMELH7030S-R47MT | |
|---|---|
DigiKey Part Number | 535-AMELH7030S-R47MTTR-ND - Tape & Reel (TR) 535-AMELH7030S-R47MTCT-ND - Cut Tape (CT) 535-AMELH7030S-R47MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMELH7030S-R47MT |
Description | FIXED IND 470NH 29.5A 2.3 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 29.5 A 2.3mOhm Max Nonstandard, 2 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 36A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 2 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.307" W (7.80mm x 7.80mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,87000 Kč | 51,87 Kč |
| 10 | 42,60500 Kč | 426,05 Kč |
| 100 | 35,04150 Kč | 3 504,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 27,86309 Kč | 41 794,64 Kč |
| 3 000 | 26,28103 Kč | 78 843,09 Kč |
| 4 500 | 25,72255 Kč | 115 751,47 Kč |
| Unit Price without VAT: | 51,87000 Kč |
|---|---|
| Unit Price with VAT: | 62,76270 Kč |

