
AMELH5050S-1R0MT | |
|---|---|
DigiKey Part Number | 535-AMELH5050S-1R0MTTR-ND - Tape & Reel (TR) 535-AMELH5050S-1R0MTCT-ND - Cut Tape (CT) 535-AMELH5050S-1R0MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMELH5050S-1R0MT |
Description | FIXED IND 1 UH 19A 3.9MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 21 A 3.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 19A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.217" L x 0.209" W (5.50mm x 5.30mm) | |
Height - Seated (Max) | 0.201" (5.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 34,29000 Kč | 342,90 Kč |
| 100 | 28,20450 Kč | 2 820,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 22,42391 Kč | 33 635,86 Kč |
| 3 000 | 21,14982 Kč | 63 449,46 Kč |
| 4 500 | 20,43936 Kč | 91 977,12 Kč |
| 7 500 | 20,21057 Kč | 151 579,27 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |

