New at DigiKey
1 µH Shielded Molded Inductor 18 A 5.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMELH5030S-1R0MT

DigiKey Part Number
535-AMELH5030S-1R0MTTR-ND - Tape & Reel (TR)
535-AMELH5030S-1R0MTCT-ND - Cut Tape (CT)
535-AMELH5030S-1R0MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMELH5030S-1R0MT
Description
FIXED IND 1 UH 19A 5.8MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 18 A 5.8mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
19A
Shielding
Shielded
DC Resistance (DCR)
5.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.217" L x 0.209" W (5.50mm x 5.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,85000 Kč38,85 Kč
1031,87500 Kč318,75 Kč
10026,21810 Kč2 621,81 Kč
1 00022,81013 Kč22 810,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00020,34381 Kč40 687,62 Kč
4 00019,18839 Kč76 753,56 Kč
6 00018,63573 Kč111 814,38 Kč
Manufacturers Standard Package
Unit Price without VAT:38,85000 Kč
Unit Price with VAT:47,00850 Kč