
AMELH4030S-8R2MT | |
|---|---|
DigiKey Part Number | 535-AMELH4030S-8R2MTTR-ND - Tape & Reel (TR) 535-AMELH4030S-8R2MTCT-ND - Cut Tape (CT) 535-AMELH4030S-8R2MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMELH4030S-8R2MT |
Description | FIXED IND 8.2UH 4.3A 55.7 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Molded Inductor 4.3 A 55.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 55.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.165" L x 0.165" W (4.20mm x 4.20mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 30,25800 Kč | 302,58 Kč |
| 100 | 24,88470 Kč | 2 488,47 Kč |
| 1 000 | 21,52505 Kč | 21 525,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 19,30871 Kč | 38 617,42 Kč |
| 4 000 | 18,21188 Kč | 72 847,52 Kč |
| 6 000 | 17,60045 Kč | 105 602,70 Kč |
| 10 000 | 17,58583 Kč | 175 858,30 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |

