New at DigiKey
4.7 µH Shielded Molded Inductor 6 A 36.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMELH4025S-4R7MT

DigiKey Part Number
535-AMELH4025S-4R7MTTR-ND - Tape & Reel (TR)
535-AMELH4025S-4R7MTCT-ND - Cut Tape (CT)
535-AMELH4025S-4R7MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMELH4025S-4R7MT
Description
FIXED IND 4.7UH 6A 36.3 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 6 A 36.3mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5A
Shielding
Shielded
DC Resistance (DCR)
36.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.165" L x 0.165" W (4.20mm x 4.20mm)
Height - Seated (Max)
0.098" (2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,49000 Kč35,49 Kč
1029,10300 Kč291,03 Kč
10023,92720 Kč2 392,72 Kč
1 00021,52505 Kč21 525,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50018,21946 Kč45 548,65 Kč
5 00017,58583 Kč87 929,15 Kč
Manufacturers Standard Package
Unit Price without VAT:35,49000 Kč
Unit Price with VAT:42,94290 Kč