
AMELH4025S-1R0MT | |
|---|---|
DigiKey Part Number | 535-AMELH4025S-1R0MTTR-ND - Tape & Reel (TR) 535-AMELH4025S-1R0MTCT-ND - Cut Tape (CT) 535-AMELH4025S-1R0MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMELH4025S-1R0MT |
Description | FIXED IND 1UH 13A 8.2 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 13 A 8.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.165" L x 0.165" W (4.20mm x 4.20mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 30,25800 Kč | 302,58 Kč |
| 100 | 24,88470 Kč | 2 488,47 Kč |
| 1 000 | 21,52505 Kč | 21 525,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,94834 Kč | 47 370,85 Kč |
| 5 000 | 17,87270 Kč | 89 363,50 Kč |
| 7 500 | 17,58583 Kč | 131 893,73 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |

