New at DigiKey
330 nH Shielded Molded Inductor 22 A 4.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMELH4020S-R33MT

DigiKey Part Number
535-AMELH4020S-R33MTTR-ND - Tape & Reel (TR)
535-AMELH4020S-R33MTCT-ND - Cut Tape (CT)
535-AMELH4020S-R33MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMELH4020S-R33MT
Description
FIXED IND 330NH 22A 4.2 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 nH Shielded Molded Inductor 22 A 4.2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
20A
Shielding
Shielded
DC Resistance (DCR)
4.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.165" L x 0.165" W (4.20mm x 4.20mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,86000 Kč34,86 Kč
1028,64100 Kč286,41 Kč
10023,54300 Kč2 354,30 Kč
1 00020,23997 Kč20 239,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00017,65267 Kč52 958,01 Kč
6 00016,65103 Kč99 906,18 Kč
9 00016,53593 Kč148 823,37 Kč
Manufacturers Standard Package
Unit Price without VAT:34,86000 Kč
Unit Price with VAT:42,18060 Kč