
AMELH4020S-R10MT | |
|---|---|
DigiKey Part Number | 535-AMELH4020S-R10MTTR-ND - Tape & Reel (TR) 535-AMELH4020S-R10MTCT-ND - Cut Tape (CT) 535-AMELH4020S-R10MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMELH4020S-R10MT |
Description | FIXED IND 100NH 34A 1.5 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Molded Inductor 34 A 1.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 34A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.165" L x 0.165" W (4.20mm x 4.20mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 28,64100 Kč | 286,41 Kč |
| 100 | 23,54300 Kč | 2 354,30 Kč |
| 1 000 | 20,23997 Kč | 20 239,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,65267 Kč | 52 958,01 Kč |
| 6 000 | 16,65103 Kč | 99 906,18 Kč |
| 9 000 | 16,53593 Kč | 148 823,37 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |

