220 nH Shielded Molded Inductor 10 A 13mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 nH Shielded Molded Inductor 10 A 13mOhm Max Nonstandard
Abracon: Who We Are Today
Abracon Molded Inductors

AMELA2012S-R22MT

DigiKey Part Number
535-AMELA2012S-R22MTTR-ND - Tape & Reel (TR)
535-AMELA2012S-R22MTCT-ND - Cut Tape (CT)
535-AMELA2012S-R22MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMELA2012S-R22MT
Description
FIXED IND 220NH 10A 13 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 nH Shielded Molded Inductor 10 A 13mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
AMELA2012S-R22MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8.5A
Shielding
Shielded
DC Resistance (DCR)
13mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
104,72500 Kč47,25 Kč
1003,88250 Kč388,25 Kč
1 0003,19191 Kč3 191,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,90780 Kč8 723,40 Kč
6 0002,74192 Kč16 451,52 Kč
9 0002,64941 Kč23 844,69 Kč
15 0002,53738 Kč38 060,70 Kč
21 0002,46627 Kč51 791,67 Kč
30 0002,39312 Kč71 793,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč