



AMELA2012S-2R2MT | |
|---|---|
DigiKey Part Number | 535-AMELA2012S-2R2MTTR-ND - Tape & Reel (TR) 535-AMELA2012S-2R2MTCT-ND - Cut Tape (CT) 535-AMELA2012S-2R2MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMELA2012S-2R2MT |
Description | FIXED IND 2.2UH 2.4A 90 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 2.4 A 90mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMELA2012S-2R2MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,26300 Kč | 42,63 Kč |
| 100 | 3,50880 Kč | 350,88 Kč |
| 1 000 | 2,88597 Kč | 2 885,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,62916 Kč | 7 887,48 Kč |
| 6 000 | 2,47913 Kč | 14 874,78 Kč |
| 9 000 | 2,39545 Kč | 21 559,05 Kč |
| 15 000 | 2,29414 Kč | 34 412,10 Kč |
| 21 000 | 2,22983 Kč | 46 826,43 Kč |
| 30 000 | 2,16367 Kč | 64 910,10 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

