2.2 µH Shielded Molded Inductor 2.4 A 90mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Molded Inductor 2.4 A 90mOhm Max Nonstandard
Abracon: Who We Are Today
Abracon Molded Inductors

AMELA2012S-2R2MT

DigiKey Part Number
535-AMELA2012S-2R2MTTR-ND - Tape & Reel (TR)
535-AMELA2012S-2R2MTCT-ND - Cut Tape (CT)
535-AMELA2012S-2R2MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMELA2012S-2R2MT
Description
FIXED IND 2.2UH 2.4A 90 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 2.4 A 90mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
AMELA2012S-2R2MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.7A
Shielding
Shielded
DC Resistance (DCR)
90mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 675
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
104,26300 Kč42,63 Kč
1003,50880 Kč350,88 Kč
1 0002,88597 Kč2 885,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,62916 Kč7 887,48 Kč
6 0002,47913 Kč14 874,78 Kč
9 0002,39545 Kč21 559,05 Kč
15 0002,29414 Kč34 412,10 Kč
21 0002,22983 Kč46 826,43 Kč
30 0002,16367 Kč64 910,10 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč