1.5 µH Shielded Molded Inductor 2.9 A 60mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µH Shielded Molded Inductor 2.9 A 60mOhm Max Nonstandard
Abracon: Who We Are Today
Abracon Molded Inductors

AMELA2012S-1R5MT

DigiKey Part Number
535-AMELA2012S-1R5MTTR-ND - Tape & Reel (TR)
535-AMELA2012S-1R5MTCT-ND - Cut Tape (CT)
535-AMELA2012S-1R5MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMELA2012S-1R5MT
Description
FIXED IND 1.5UH 2.9A 60 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Molded Inductor 2.9 A 60mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
AMELA2012S-1R5MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3A
Shielding
Shielded
DC Resistance (DCR)
60mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 451
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
104,26300 Kč42,63 Kč
1003,50880 Kč350,88 Kč
1 0002,88597 Kč2 885,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,90780 Kč8 723,40 Kč
6 0002,74192 Kč16 451,52 Kč
9 0002,64941 Kč23 844,69 Kč
15 0002,53738 Kč38 060,70 Kč
21 0002,46627 Kč51 791,67 Kč
30 0002,39312 Kč71 793,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč