



| AMELA2012S-1R5MT | |
|---|---|
| DigiKey Part Number | 535-AMELA2012S-1R5MTTR-ND - Tape & Reel (TR) 535-AMELA2012S-1R5MTCT-ND - Cut Tape (CT) 535-AMELA2012S-1R5MTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AMELA2012S-1R5MT | 
| Description | FIXED IND 1.5UH 2.9A 60MOHM SMD | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 1.5 µH Shielded Molded Inductor 2.9 A 60mOhm Max Nonstandard | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AMELA2012S-1R5MT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Molded | |
| Material - Core | ||
| Inductance | 1.5 µH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 3A | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 60mOhm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | - | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Inductance Frequency - Test | 1 MHz | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
| Height - Seated (Max) | 0.039" (1.00mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 4,99000 Kč | 4,99 Kč | 
| 10 | 4,05700 Kč | 40,57 Kč | 
| 100 | 3,34350 Kč | 334,35 Kč | 
| 1 000 | 2,74972 Kč | 2 749,72 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 2,50490 Kč | 7 514,70 Kč | 
| 6 000 | 2,36197 Kč | 14 171,82 Kč | 
| 9 000 | 2,28226 Kč | 20 540,34 Kč | 
| 15 000 | 2,18574 Kč | 32 786,10 Kč | 
| 21 000 | 2,12445 Kč | 44 613,45 Kč | 
| 30 000 | 2,06142 Kč | 61 842,60 Kč | 
| 75 000 | 1,97657 Kč | 148 242,75 Kč | 
| Unit Price without VAT: | 4,99000 Kč | 
|---|---|
| Unit Price with VAT: | 6,03790 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic