



| AMELA2010S-2R2MT | |
|---|---|
| DigiKey Part Number | 535-AMELA2010S-2R2MTTR-ND - Tape & Reel (TR) 535-AMELA2010S-2R2MTCT-ND - Cut Tape (CT) 535-AMELA2010S-2R2MTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AMELA2010S-2R2MT | 
| Description | FIXED IND 2.2UH 2A 105 MOHM SMD | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 2.2 µH Shielded Molded Inductor 2 A 105mOhm Max Nonstandard | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AMELA2010S-2R2MT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Molded | |
| Material - Core | ||
| Inductance | 2.2 µH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 2.6A | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 105mOhm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | - | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Inductance Frequency - Test | 1 MHz | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
| Height - Seated (Max) | 0.039" (1.00mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 6,66000 Kč | 6,66 Kč | 
| 10 | 5,43000 Kč | 54,30 Kč | 
| 100 | 4,47330 Kč | 447,33 Kč | 
| 1 000 | 3,67808 Kč | 3 678,08 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 3,35081 Kč | 10 052,43 Kč | 
| 6 000 | 3,15974 Kč | 18 958,44 Kč | 
| 9 000 | 3,05316 Kč | 27 478,44 Kč | 
| 15 000 | 2,92417 Kč | 43 862,55 Kč | 
| 21 000 | 2,90547 Kč | 61 014,87 Kč | 
| 30 000 | 2,75801 Kč | 82 740,30 Kč | 
| 75 000 | 2,73079 Kč | 204 809,25 Kč | 
| Unit Price without VAT: | 6,66000 Kč | 
|---|---|
| Unit Price with VAT: | 8,05860 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic