

AMELA2010S-1R0MT | |
---|---|
DigiKey Part Number | 535-AMELA2010S-1R0MTTR-ND - Tape & Reel (TR) 535-AMELA2010S-1R0MTCT-ND - Cut Tape (CT) 535-AMELA2010S-1R0MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMELA2010S-1R0MT |
Description | FIXED IND 1UH 3.4A 53 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 3.4 A 53mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMELA2010S-1R0MT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 53mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,67000 Kč | 6,67 Kč |
10 | 5,43700 Kč | 54,37 Kč |
100 | 4,47850 Kč | 447,85 Kč |
1 000 | 3,68233 Kč | 3 682,33 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 3,17053 Kč | 9 511,59 Kč |
6 000 | 3,01674 Kč | 18 100,44 Kč |
9 000 | 2,96156 Kč | 26 654,04 Kč |
15 000 | 2,92755 Kč | 43 913,25 Kč |
21 000 | 2,84553 Kč | 59 756,13 Kč |
30 000 | 2,76119 Kč | 82 835,70 Kč |
75 000 | 2,75073 Kč | 206 304,75 Kč |
Unit Price without VAT: | 6,67000 Kč |
---|---|
Unit Price with VAT: | 8,07070 Kč |