



AMELA2010S-1R0MT | |
|---|---|
DigiKey Part Number | 535-AMELA2010S-1R0MTTR-ND - Tape & Reel (TR) 535-AMELA2010S-1R0MTCT-ND - Cut Tape (CT) 535-AMELA2010S-1R0MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMELA2010S-1R0MT |
Description | FIXED IND 1UH 3.4A 53 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 3.4 A 53mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMELA2010S-1R0MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 53mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,71100 Kč | 57,11 Kč |
| 100 | 4,69520 Kč | 469,52 Kč |
| 1 000 | 3,86048 Kč | 3 860,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,51703 Kč | 10 551,09 Kč |
| 6 000 | 3,31646 Kč | 19 898,76 Kč |
| 9 000 | 3,20462 Kč | 28 841,58 Kč |
| 15 000 | 3,06919 Kč | 46 037,85 Kč |
| 21 000 | 2,98322 Kč | 62 647,62 Kč |
| 30 000 | 2,89478 Kč | 86 843,40 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

