
AMDLH5030S-2R2MT | |
|---|---|
DigiKey Part Number | 535-AMDLH5030S-2R2MTTR-ND - Tape & Reel (TR) 535-AMDLH5030S-2R2MTCT-ND - Cut Tape (CT) 535-AMDLH5030S-2R2MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMDLH5030S-2R2MT |
Description | FIXED IND 2.2UH 10.5A 14.4 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 10.5 A 14.4mOhm Max 2-SMD, J-Lead Low DCR, Soft Saturation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 14.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low DCR, Soft Saturation | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.220" L x 0.205" W (5.60mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 16,44100 Kč | 164,41 Kč |
| 100 | 13,51430 Kč | 1 351,43 Kč |
| 1 000 | 11,11634 Kč | 11 116,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,48283 Kč | 20 965,66 Kč |
| 4 000 | 9,88633 Kč | 39 545,32 Kč |
| 6 000 | 9,55364 Kč | 57 321,84 Kč |
| 10 000 | 9,15089 Kč | 91 508,90 Kč |
| 14 000 | 8,92415 Kč | 124 938,10 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |

