680 nH Shielded Molded Inductor 14.5 A 5.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 nH Shielded Molded Inductor 14.5 A 5.3mOhm Max Nonstandard
Abracon: Who We Are Today
Abracon Molded Inductors

AMDLA7030S-R68MT

DigiKey Part Number
535-AMDLA7030S-R68MTTR-ND - Tape & Reel (TR)
535-AMDLA7030S-R68MTCT-ND - Cut Tape (CT)
535-AMDLA7030S-R68MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMDLA7030S-R68MT
Description
FIXED IND 680NH 14.5A 5.3 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680 nH Shielded Molded Inductor 14.5 A 5.3mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
AMDLA7030S-R68MT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
15A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
5.3mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.280" L x 0.260" W (7.10mm x 6.60mm)
Tolerance
±20%
Height - Seated (Max)
0.118" (3.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 979
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
1011,57000 Kč115,70 Kč
1009,50790 Kč950,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,81903 Kč7 819,03 Kč
2 0007,37314 Kč14 746,28 Kč
3 0007,12441 Kč21 373,23 Kč
5 0006,82317 Kč34 115,85 Kč
7 0006,63198 Kč46 423,86 Kč
10 0006,43532 Kč64 353,20 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč