



AMDLA4020S-2R2MT | |
|---|---|
DigiKey Part Number | 535-AMDLA4020S-2R2MTTR-ND - Tape & Reel (TR) 535-AMDLA4020S-2R2MTCT-ND - Cut Tape (CT) 535-AMDLA4020S-2R2MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMDLA4020S-2R2MT |
Description | FIXED IND 2.2UH 4.5A 38 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 4.5 A 38mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMDLA4020S-2R2MT Models |
Category | Current - Saturation (Isat) 6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 38mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.173" L x 0.157" W (4.40mm x 4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,94000 Kč | 17,94 Kč |
| 10 | 14,76600 Kč | 147,66 Kč |
| 100 | 12,13790 Kč | 1 213,79 Kč |
| 1 000 | 9,98269 Kč | 9 982,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,09633 Kč | 27 288,99 Kč |
| 6 000 | 8,57902 Kč | 51 474,12 Kč |
| 9 000 | 8,29052 Kč | 74 614,68 Kč |
| 15 000 | 7,94132 Kč | 119 119,80 Kč |
| 21 000 | 7,92509 Kč | 166 426,89 Kč |
| Unit Price without VAT: | 17,94000 Kč |
|---|---|
| Unit Price with VAT: | 21,70740 Kč |

