



AMDLA4020Q-1R5MT | |
|---|---|
DigiKey Part Number | 535-AMDLA4020Q-1R5MTTR-ND - Tape & Reel (TR) 535-AMDLA4020Q-1R5MTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AMDLA4020Q-1R5MT |
Description | FIXED IND 1.5UH 4A 26 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 4 A 26mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMDLA4020Q-1R5MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 26mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.173" L x 0.157" W (4.40mm x 4.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,06600 Kč | 110,66 Kč |
| 100 | 9,09630 Kč | 909,63 Kč |
| 1 000 | 7,48159 Kč | 7 481,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,81686 Kč | 20 450,58 Kč |
| 6 000 | 6,42885 Kč | 38 573,10 Kč |
| 9 000 | 6,21242 Kč | 55 911,78 Kč |
| 15 000 | 5,95044 Kč | 89 256,60 Kč |
| 21 000 | 5,78416 Kč | 121 467,36 Kč |
| 30 000 | 5,74820 Kč | 172 446,00 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

