

AMDLA3020S-2R2MT | |
---|---|
DigiKey Part Number | 535-AMDLA3020S-2R2MTTR-ND - Tape & Reel (TR) 535-AMDLA3020S-2R2MTCT-ND - Cut Tape (CT) 535-AMDLA3020S-2R2MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMDLA3020S-2R2MT |
Description | FIXED IND 2.2UH 3.3A 69MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 3.3 A 69mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMDLA3020S-2R2MT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 69mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.134" L x 0.118" W (3.40mm x 3.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,25000 Kč | 11,25 Kč |
10 | 9,29000 Kč | 92,90 Kč |
100 | 7,63630 Kč | 763,63 Kč |
1 000 | 6,27983 Kč | 6 279,83 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 5,72165 Kč | 17 164,95 Kč |
6 000 | 5,39584 Kč | 32 375,04 Kč |
9 000 | 5,21414 Kč | 46 927,26 Kč |
15 000 | 5,02307 Kč | 75 346,05 Kč |
21 000 | 4,94713 Kč | 103 889,73 Kč |
Unit Price without VAT: | 11,25000 Kč |
---|---|
Unit Price with VAT: | 13,61250 Kč |