



AMDLA3020S-1R0MT | |
|---|---|
DigiKey Part Number | 535-AMDLA3020S-1R0MTTR-ND - Tape & Reel (TR) 535-AMDLA3020S-1R0MTCT-ND - Cut Tape (CT) 535-AMDLA3020S-1R0MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMDLA3020S-1R0MT |
Description | FIXED IND 1UH 5A 30 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 5 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMDLA3020S-1R0MT Models |
Category | Current - Saturation (Isat) 8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 30mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.134" L x 0.118" W (3.40mm x 3.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 Kč | 12,10 Kč |
| 10 | 9,90600 Kč | 99,06 Kč |
| 100 | 8,13990 Kč | 813,99 Kč |
| 1 000 | 6,69357 Kč | 6 693,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,09877 Kč | 18 296,31 Kč |
| 6 000 | 5,75150 Kč | 34 509,00 Kč |
| 9 000 | 5,55785 Kč | 50 020,65 Kč |
| 15 000 | 5,32339 Kč | 79 850,85 Kč |
| 21 000 | 5,17455 Kč | 108 665,55 Kč |
| 30 000 | 5,08353 Kč | 152 505,90 Kč |
| Unit Price without VAT: | 12,10000 Kč |
|---|---|
| Unit Price with VAT: | 14,64100 Kč |

