

AMDLA1707S-100MT | |
---|---|
DigiKey Part Number | 535-AMDLA1707S-100MTTR-ND - Tape & Reel (TR) 535-AMDLA1707S-100MTCT-ND - Cut Tape (CT) 535-AMDLA1707S-100MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMDLA1707S-100MT |
Description | FIXED IND 10UH 21A 10.6MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 21 A 10.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMDLA1707S-100MT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 22A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.701" L x 0.665" W (17.80mm x 16.90mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 57,07000 Kč | 57,07 Kč |
10 | 46,93000 Kč | 469,30 Kč |
100 | 38,60010 Kč | 3 860,01 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | 36,39730 Kč | 7 279,46 Kč |
400 | 34,32263 Kč | 13 729,05 Kč |
600 | 32,76247 Kč | 19 657,48 Kč |
1 000 | 31,09461 Kč | 31 094,61 Kč |
1 400 | 30,87467 Kč | 43 224,54 Kč |
2 000 | 29,95969 Kč | 59 919,38 Kč |
5 000 | 29,94313 Kč | 149 715,65 Kč |
Unit Price without VAT: | 57,07000 Kč |
---|---|
Unit Price with VAT: | 69,05470 Kč |